
FZT658TA | |
|---|---|
DigiKey Part Number | FZT658TR-ND - Tape & Reel (TR) FZT658CT-ND - Cut Tape (CT) FZT658DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT658TA |
Description | TRANS NPN 400V 0.5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 500 mA 50MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 200mA, 10V | |
Power - Max | 2 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,11900 Kč | 151,19 Kč |
| 100 | 9,90060 Kč | 990,06 Kč |
| 500 | 7,65714 Kč | 3 828,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,93396 Kč | 6 933,96 Kč |
| 2 000 | 6,32555 Kč | 12 651,10 Kč |
| 3 000 | 6,01544 Kč | 18 046,32 Kč |
| 5 000 | 5,66694 Kč | 28 334,70 Kč |
| 7 000 | 5,46053 Kč | 38 223,71 Kč |
| 10 000 | 5,25989 Kč | 52 598,90 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |






