
PBHV8215Z,115 | |
|---|---|
DigiKey Part Number | 1727-5084-2-ND - Tape & Reel (TR) 1727-5084-1-ND - Cut Tape (CT) 1727-5084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV8215Z,115 |
Description | TRANS NPN 150V 2A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 2 A 33MHz 1.45 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 280mV @ 400mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 10V | |
Power - Max | 1.45 W | |
Frequency - Transition | 33MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,04000 Kč | 21,04 Kč |
| 10 | 13,01900 Kč | 130,19 Kč |
| 50 | 9,54440 Kč | 477,22 Kč |
| 100 | 8,41530 Kč | 841,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,78845 Kč | 5 788,45 Kč |
| 2 000 | 5,24906 Kč | 10 498,12 Kč |
| Unit Price without VAT: | 21,04000 Kč |
|---|---|
| Unit Price with VAT: | 25,45840 Kč |




