
NZX7V5A,133 | |
---|---|
DigiKey Part Number | 1727-6164-1-ND - Cut Tape (CT) 1727-6164-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX7V5A,133 |
Description | DIODE ZENER 7.15V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.15 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,58000 Kč | 4,58 Kč |
10 | 2,77000 Kč | 27,70 Kč |
50 | 1,97060 Kč | 98,53 Kč |
100 | 1,70810 Kč | 170,81 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,71095 Kč | 7 109,50 Kč |
20 000 | 0,64038 Kč | 12 807,60 Kč |
Unit Price without VAT: | 4,58000 Kč |
---|---|
Unit Price with VAT: | 5,54180 Kč |