Direct
Direct
Direct
Parametric Equivalent

NZX5V6E,133 | |
|---|---|
DigiKey Part Number | NZX5V6E,133-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX5V6E,133 |
Description | DIODE ZENER 5.75V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.75 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZX5V6A,133 | Nexperia USA Inc. | 3 949 | 1727-6163-1-ND | 4,20000 Kč | Direct |
| NZX5V6B,133 | Nexperia USA Inc. | 9 990 | 1727-NZX5V6B,133CT-ND | 3,78000 Kč | Direct |
| NZX5V6D,133 | Nexperia USA Inc. | 89 865 | 1727-1916-1-ND | 3,78000 Kč | Direct |
| NZX5V6E,133 | Rochester Electronics, LLC | 2 812 | 2156-NZX5V6E,133-ND | 2,30978 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 000 | 0,41663 Kč | 41 663,00 Kč |
| Unit Price without VAT: | 0,41663 Kč |
|---|---|
| Unit Price with VAT: | 0,50412 Kč |


