DO-204AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZX27X,133

DigiKey Part Number
1727-4730-1-ND - Cut Tape (CT)
1727-4730-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NZX27X,133
Description
DIODE ZENER 27.69V 500MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 27.69 V 500 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 18.9 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
ALF2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 093
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,37000 Kč4,37 Kč
102,68700 Kč26,87 Kč
501,90800 Kč95,40 Kč
1001,65390 Kč165,39 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
10 0000,71095 Kč7 109,50 Kč
20 0000,64038 Kč12 807,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,37000 Kč
Unit Price with VAT:5,28770 Kč