

6A1-TP | |
---|---|
DigiKey Part Number | 6A1-TPMSTR-ND - Tape & Reel (TR) 6A1-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6A1-TP |
Description | DIODE STANDARD 100V 6A R6 |
Customer Reference | |
Detailed Description | Diode 100 V 6A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,00000 Kč | 15,00 Kč |
10 | 9,31100 Kč | 93,11 Kč |
100 | 5,99070 Kč | 599,07 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 4,55678 Kč | 2 278,39 Kč |
1 000 | 4,09414 Kč | 4 094,14 Kč |
1 500 | 3,85827 Kč | 5 787,40 Kč |
2 500 | 3,59292 Kč | 8 982,30 Kč |
3 500 | 3,43576 Kč | 12 025,16 Kč |
5 000 | 3,28289 Kč | 16 414,45 Kč |
12 500 | 2,94726 Kč | 36 840,75 Kč |
25 000 | 2,73989 Kč | 68 497,25 Kč |
50 000 | 2,64801 Kč | 132 400,50 Kč |
Unit Price without VAT: | 15,00000 Kč |
---|---|
Unit Price with VAT: | 18,15000 Kč |