NZH4V7B,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 11 334
Unit Price: 3,99000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,47246 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 745
Unit Price: 4,83000 Kč
Datasheet
Zener Diode 4.7 V 500 mW ±3% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZH4V7B,115

DigiKey Part Number
1727-5074-2-ND - Tape & Reel (TR)
1727-5074-1-ND - Cut Tape (CT)
1727-5074-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NZH4V7B,115
Description
DIODE ZENER 4.7V 500MW SOD123F
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±3% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
NZH4V7B,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±3%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123F
Impedance (Max) (Zzt)
25 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B4V7Diotec Semiconductor11 3344878-BZT52B4V7CT-ND3,99000 KčSimilar
MMSZ5230A-AU_R1_000A1Panjit International Inc.03757-MMSZ5230A-AU_R1_000A1TR-ND0,47246 KčSimilar
MMSZ5230B RHGTaiwan Semiconductor Corporation5 7451801-MMSZ5230BRHGCT-ND4,83000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes