


BZT52B4V7 | |
|---|---|
DigiKey Part Number | 4878-BZT52B4V7TR-ND - Tape & Reel (TR) 4878-BZT52B4V7CT-ND - Cut Tape (CT) 4878-BZT52B4V7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B4V7 |
Description | DIODE ZENER 4.7V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B4V7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 100 | 1,11290 Kč | 111,29 Kč |
| 500 | 0,96590 Kč | 482,95 Kč |
| 1 000 | 0,83992 Kč | 839,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,39896 Kč | 1 196,88 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |





