Similar
Similar

NZH3V3A,115 | |
|---|---|
DigiKey Part Number | 1727-5070-2-ND - Tape & Reel (TR) 1727-5070-1-ND - Cut Tape (CT) 1727-5070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZH3V3A,115 |
Description | DIODE ZENER 3.3V 500MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±3% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | NZH3V3A,115 Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±3% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 70 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 20 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KDZVTFTR3.0B | Rohm Semiconductor | 3 390 | KDZVTFTR3.0BCT-ND | 0,55000 Kč | Similar |
| MM3Z3V3B | onsemi | 82 437 | MM3Z3V3BCT-ND | 0,20000 Kč | Similar |
| MM3Z3V3C | onsemi | 7 019 | MM3Z3V3CCT-ND | 0,19000 Kč | Similar |
| MMSZ5226B RHG | Taiwan Semiconductor Corporation | 4 908 | 1801-MMSZ5226BRHGCT-ND | 0,20000 Kč | Similar |





