
KDZVTFTR3.0B | |
|---|---|
DigiKey Part Number | KDZVTFTR3.0BTR-ND - Tape & Reel (TR) KDZVTFTR3.0BCT-ND - Cut Tape (CT) KDZVTFTR3.0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTFTR3.0B |
Description | DIODE ZENER 3.2V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.2 V 1 W ±6.67% Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTFTR3.0B Models |
Category | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Mfr | Operating Temperature 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.67% | Supplier Device Package PMDU |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 100 | 5,39020 Kč | 539,02 Kč |
| 500 | 4,07152 Kč | 2 035,76 Kč |
| 1 000 | 3,64588 Kč | 3 645,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,10476 Kč | 9 314,28 Kč |
| 6 000 | 2,83204 Kč | 16 992,24 Kč |
| 9 000 | 2,69304 Kč | 24 237,36 Kč |
| 15 000 | 2,53681 Kč | 38 052,15 Kč |
| 21 000 | 2,44431 Kč | 51 330,51 Kč |
| 30 000 | 2,35438 Kč | 70 631,40 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

