
NXV40UNR | |
---|---|
DigiKey Part Number | 1727-NXV40UNRTR-ND - Tape & Reel (TR) 1727-NXV40UNRCT-ND - Cut Tape (CT) 1727-NXV40UNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXV40UNR |
Description | NXV40UN/SOT23/TO-236AB |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.5A (Ta) 340mW (Ta), 2.1W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NXV40UNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 347 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 340mW (Ta), 2.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,75000 Kč | 8,75 Kč |
10 | 5,37400 Kč | 53,74 Kč |
50 | 3,85360 Kč | 192,68 Kč |
100 | 3,36200 Kč | 336,20 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,84700 Kč | 5 541,00 Kč |
6 000 | 1,66536 Kč | 9 992,16 Kč |
Unit Price without VAT: | 8,75000 Kč |
---|---|
Unit Price with VAT: | 10,58750 Kč |