NXS0102UNZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 475
Unit Price: 11,13000 Kč
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-WLCSP (0.75x1.55)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXS0102UNZ

DigiKey Part Number
1727-NXS0102UNZTR-ND - Tape & Reel (TR)
1727-NXS0102UNZCT-ND - Cut Tape (CT)
1727-NXS0102UNZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXS0102UNZ
Description
IC XLTR VL BIDIR 8-WLCSP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-WLCSP (0.75x1.55)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
24Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-UFBGA, WLCSP
Supplier Device Package
8-WLCSP (0.75x1.55)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes