Similar

NXB0104GU12-Q100X | |
|---|---|
DigiKey Part Number | 1727-NXB0104GU12-Q100XTR-ND - Tape & Reel (TR) 1727-NXB0104GU12-Q100XCT-ND - Cut Tape (CT) 1727-NXB0104GU12-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXB0104GU12-Q100X |
Description | IC XLTR VL BIDIR 12-XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-XQFN (1.7x2) |
Datasheet | Datasheet |
Category | Output Type Tri-State, Non-Inverted |
Manufacturer Nexperia USA Inc. | Data Rate 100Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 12-XFQFN |
Channels per Circuit 4 | Supplier Device Package 12-XQFN (1.7x2) |
Voltage - VCCA 1.65 V ~ 3.6 V | Base Product Number |
Voltage - VCCB 1.2 V ~ 3.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLVSX4014MUTAG | onsemi | 218 001 | 488-NLVSX4014MUTAGCT-ND | 29,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,33900 Kč | 113,39 Kč |
| 25 | 10,19680 Kč | 254,92 Kč |
| 100 | 8,93670 Kč | 893,67 Kč |
| 250 | 8,33452 Kč | 2 083,63 Kč |
| 500 | 7,97126 Kč | 3 985,63 Kč |
| 1 000 | 7,88076 Kč | 7 880,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,22442 Kč | 28 897,68 Kč |
| 8 000 | 7,05785 Kč | 56 462,80 Kč |
| 12 000 | 6,97445 Kč | 83 693,40 Kč |
| 20 000 | 6,88205 Kč | 137 641,00 Kč |
| 28 000 | 6,82802 Kč | 191 184,56 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |



