
NXB0102DCH | |
|---|---|
DigiKey Part Number | 1727-NXB0102DCHTR-ND - Tape & Reel (TR) 1727-NXB0102DCHCT-ND - Cut Tape (CT) 1727-NXB0102DCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXB0102DCH |
Description | IC XLTR VL BIDIR 8-VSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 8,04100 Kč | 80,41 Kč |
| 25 | 7,19920 Kč | 179,98 Kč |
| 100 | 6,26660 Kč | 626,66 Kč |
| 250 | 5,82076 Kč | 1 455,19 Kč |
| 500 | 5,55256 Kč | 2 776,28 Kč |
| 1 000 | 5,39806 Kč | 5 398,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,78010 Kč | 14 340,30 Kč |
| 6 000 | 4,65258 Kč | 27 915,48 Kč |
| 9 000 | 4,58876 Kč | 41 298,84 Kč |
| 15 000 | 4,51800 Kč | 67 770,00 Kč |
| 21 000 | 4,47666 Kč | 94 009,86 Kč |
| 30 000 | 4,43690 Kč | 133 107,00 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |


