Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-XSON, SOT1202 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXB0101GSH

DigiKey Part Number
1727-NXB0101GSHTR-ND - Tape & Reel (TR)
1727-NXB0101GSHCT-ND - Cut Tape (CT)
1727-NXB0101GSHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXB0101GSH
Description
IC XLTR VL BIDIR 6-XSON/SOT1202
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.65 V ~ 5.5 V
Manufacturer
Nexperia USA Inc.
Output Type
Tri-State
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
100Mbps
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
6-XFDFN
Number of Circuits
1
Supplier Device Package
6-XSON, SOT1202 (1x1)
Channels per Circuit
1
Base Product Number
Voltage - VCCA
1.2 V ~ 3.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FXMAR2102UMX-F106onsemi16FXMAR2102UMX-F106CT-ND8,82000 KčSimilar
FXWA9306L8Xonsemi62 577FXWA9306L8XCT-ND8,40000 KčSimilar
MAX13047EEVB+TAnalog Devices Inc./Maxim Integrated6 682MAX13047EEVB+CT-ND256,60000 KčSimilar
NTSX2102GU8HNXP USA Inc.8 090568-10216-1-ND19,53000 KčSimilar
PI4ULS5V202XVEXDiodes Incorporated613PI4ULS5V202XVEXCT-ND16,38000 KčSimilar
In-Stock: 191
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,58500 Kč55,85 Kč
254,97240 Kč124,31 Kč
1004,29410 Kč429,41 Kč
2503,97200 Kč993,00 Kč
5003,77796 Kč1 888,98 Kč
1 0003,61817 Kč3 618,17 Kč
2 5003,60460 Kč9 011,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,34738 Kč16 736,90 Kč
10 0003,26361 Kč32 636,10 Kč
15 0003,22165 Kč48 324,75 Kč
25 0003,17517 Kč79 379,25 Kč
35 0003,14801 Kč110 180,35 Kč
50 0003,12188 Kč156 094,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč