Mosfet Array 60V 260mA 285mW Surface Mount DFN1010B-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 60V 260mA 285mW Surface Mount DFN1010B-6
DFN0606 MOSFETs

NX7002BKXBZ

DigiKey Part Number
1727-2254-2-ND - Tape & Reel (TR)
1727-2254-1-ND - Cut Tape (CT)
1727-2254-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX7002BKXBZ
Description
MOSFET 2N-CH 60V 0.26A 6DFN
Customer Reference
Detailed Description
Mosfet Array 60V 260mA 285mW Surface Mount DFN1010B-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.1V @ 250µA
Manufacturer
Nexperia USA Inc.
Gate Charge (Qg) (Max) @ Vgs
1nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
23.6pF @ 10V
Part Status
Discontinued at DigiKey
Power - Max
285mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-XFDFN Exposed Pad
Drain to Source Voltage (Vdss)
60V
Supplier Device Package
DFN1010B-6
Current - Continuous Drain (Id) @ 25°C
260mA
Base Product Number
Rds On (Max) @ Id, Vgs
2.8Ohm @ 200mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.