


NX7002BKHH | |
|---|---|
DigiKey Part Number | 1727-8574-2-ND - Tape & Reel (TR) 1727-8574-1-ND - Cut Tape (CT) 1727-8574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX7002BKHH |
Description | MOSFET N-CH 60V 350MA DFN0606-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 350mA (Ta) 380mW (Ta), 2.8W (Tc) Surface Mount DFN0606-3 |
Datasheet | Datasheet |
EDA/CAD Models | NX7002BKHH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 22.2 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 380mW (Ta), 2.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN0606-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,15500 Kč | 11,55 Kč |
| 25 | 0,99960 Kč | 24,99 Kč |
| 100 | 0,83570 Kč | 83,57 Kč |
| 250 | 0,75676 Kč | 189,19 Kč |
| 500 | 0,70932 Kč | 354,66 Kč |
| 1 000 | 0,67026 Kč | 670,26 Kč |
| 2 500 | 0,62918 Kč | 1 572,95 Kč |
| 5 000 | 0,61365 Kč | 3 068,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,58406 Kč | 5 840,60 Kč |
| 20 000 | 0,56727 Kč | 11 345,40 Kč |
| 30 000 | 0,55887 Kč | 16 766,10 Kč |
| 50 000 | 0,54956 Kč | 27 478,00 Kč |
| 70 000 | 0,54412 Kč | 38 088,40 Kč |
| 100 000 | 0,53888 Kč | 53 888,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






