
NX3020NAK,215 | |
|---|---|
DigiKey Part Number | 1727-1285-2-ND - Tape & Reel (TR) 1727-1285-1-ND - Cut Tape (CT) 1727-1285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3020NAK,215 |
Description | MOSFET N-CH 30V 200MA TO236AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 200mA (Ta) 300mW (Ta), 1.06W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.44 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 13 pF @ 10 V |
FET Type | Power Dissipation (Max) 300mW (Ta), 1.06W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-236AB |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.5Ohm @ 100mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJA138K_R1_00001 | Panjit International Inc. | 14 990 | 3757-PJA138K_R1_00001CT-ND | 0,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 100 | 1,33340 Kč | 133,34 Kč |
| 500 | 0,96884 Kč | 484,42 Kč |
| 1 000 | 0,85000 Kč | 850,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,69860 Kč | 2 095,80 Kč |
| 6 000 | 0,62200 Kč | 3 732,00 Kč |
| 9 000 | 0,58288 Kč | 5 245,92 Kč |
| 15 000 | 0,53886 Kč | 8 082,90 Kč |
| 21 000 | 0,51278 Kč | 10 768,38 Kč |
| 30 000 | 0,48741 Kč | 14 622,30 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |










