Similar
Similar



NX3008PBKW,115 | |
|---|---|
cms-digikey-product-number | 1727-1284-2-ND - Tape & Reel (TR) 1727-1284-1-ND - Cut Tape (CT) 1727-1284-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | NX3008PBKW,115 |
cms-description | MOSFET P-CH 30V 200MA SOT323 |
cms-standard-lead-time | 26 Weeks |
cms-customer-reference | |
cms-detailed-description | P-Channel 30 V 200mA (Ta) 260mW (Ta), 830mW (Tc) Surface Mount SOT-323 |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 4.1Ohm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.72 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 46 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 260mW (Ta), 830mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,13600 Kč | 31,36 Kč |
| 50 | 2,23560 Kč | 111,78 Kč |
| 100 | 1,94080 Kč | 194,08 Kč |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 3 000 | 1,03208 Kč | 3 096,24 Kč |
| 6 000 | 0,92262 Kč | 5 535,72 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |








