
NX138AKSX | |
|---|---|
DigiKey Part Number | 1727-2732-2-ND - Tape & Reel (TR) 1727-2732-1-ND - Cut Tape (CT) 1727-2732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX138AKSX |
Description | MOSFET 2N-CH 60V 0.17A 6TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 170mA (Ta) 325mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NX138AKSX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 170mA (Ta) | |
Rds On (Max) @ Id, Vgs | 4.5Ohm @ 170mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 20pF @ 30V | |
Power - Max | 325mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 3,53600 Kč | 35,36 Kč |
| 100 | 2,20810 Kč | 220,81 Kč |
| 500 | 1,62506 Kč | 812,53 Kč |
| 1 000 | 1,43603 Kč | 1 436,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,19515 Kč | 3 585,45 Kč |
| 6 000 | 1,07352 Kč | 6 441,12 Kč |
| 9 000 | 1,01145 Kč | 9 103,05 Kč |
| 15 000 | 0,94169 Kč | 14 125,35 Kč |
| 21 000 | 0,90035 Kč | 18 907,35 Kč |
| 30 000 | 0,86015 Kč | 25 804,50 Kč |
| 75 000 | 0,77189 Kč | 57 891,75 Kč |
| 150 000 | 0,71735 Kč | 107 602,50 Kč |
| 300 000 | 0,69123 Kč | 207 369,00 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |











