Parametric Equivalent



NPS4053GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-NPS4053GV-Q100HTR-ND - Tape & Reel (TR) 1727-NPS4053GV-Q100HCT-ND - Cut Tape (CT) 1727-NPS4053GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPS4053GV-Q100H |
Description | NPS4053GV-Q100/SOT457/SC-74 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 55mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Battery, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,48300 Kč | 84,83 Kč |
| 25 | 7,59280 Kč | 189,82 Kč |
| 100 | 6,61440 Kč | 661,44 Kč |
| 250 | 6,14568 Kč | 1 536,42 Kč |
| 500 | 5,86390 Kč | 2 931,95 Kč |
| 1 000 | 5,63145 Kč | 5 631,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,34455 Kč | 16 033,65 Kč |
| 6 000 | 5,20415 Kč | 31 224,90 Kč |
| 9 000 | 5,13382 Kč | 46 204,38 Kč |
| 15 000 | 5,05591 Kč | 75 838,65 Kč |
| 21 000 | 5,01038 Kč | 105 217,98 Kč |
| 30 000 | 4,96659 Kč | 148 997,70 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |




