
NPS3005GPZ | |
|---|---|
DigiKey Part Number | 1727-NPS3005GPZTR-ND - Tape & Reel (TR) 1727-NPS3005GPZCT-ND - Cut Tape (CT) 1727-NPS3005GPZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPS3005GPZ |
Description | 0.5 V TO 5.5 V, 6 A, 15 M, SINGL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 8-HWSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 1.5V ~ 5.5V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 15mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HWSON (2x2) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 25 | 4,18280 Kč | 104,57 Kč |
| 100 | 3,60120 Kč | 360,12 Kč |
| 250 | 3,32356 Kč | 830,89 Kč |
| 500 | 3,15558 Kč | 1 577,79 Kč |
| 1 000 | 3,01720 Kč | 3 017,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,84656 Kč | 8 539,68 Kč |
| 6 000 | 2,76299 Kč | 16 577,94 Kč |
| 9 000 | 2,72115 Kč | 24 490,35 Kč |
| 15 000 | 2,67481 Kč | 40 122,15 Kč |
| 21 000 | 2,64772 Kč | 55 602,12 Kč |
| 30 000 | 2,62166 Kč | 78 649,80 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


