
NPS3005GP-Q100Z | |
|---|---|
DigiKey Part Number | 1727-NPS3005GP-Q100ZTR-ND - Tape & Reel (TR) 1727-NPS3005GP-Q100ZCT-ND - Cut Tape (CT) 1727-NPS3005GP-Q100ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPS3005GP-Q100Z |
Description | 0.5 V TO 5.5 V, 6 A, 15 M, SINGL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 8-HWSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 1.5V ~ 5.5V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 15mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HWSON (2x2) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 25 | 9,22240 Kč | 230,56 Kč |
| 100 | 8,06110 Kč | 806,11 Kč |
| 250 | 7,50720 Kč | 1 876,80 Kč |
| 500 | 7,17292 Kč | 3 586,46 Kč |
| 1 000 | 6,89805 Kč | 6 898,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,55852 Kč | 19 675,56 Kč |
| 6 000 | 6,39239 Kč | 38 354,34 Kč |
| 9 000 | 6,30920 Kč | 56 782,80 Kč |
| 15 000 | 6,21696 Kč | 93 254,40 Kč |
| 21 000 | 6,16307 Kč | 129 424,47 Kč |
| 30 000 | 6,11128 Kč | 183 338,40 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |



