
NGD4300DJ | |
|---|---|
DigiKey Part Number | 1727-NGD4300DJTR-ND - Tape & Reel (TR) 1727-NGD4300DJCT-ND - Cut Tape (CT) 1727-NGD4300DJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NGD4300DJ |
Description | NGD4300D/SOT96/SO8 |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 4ns, 3.5ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,36000 Kč | 31,36 Kč |
| 10 | 22,81800 Kč | 228,18 Kč |
| 50 | 19,35760 Kč | 967,88 Kč |
| 100 | 18,29030 Kč | 1 829,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,33114 Kč | 38 327,85 Kč |
| 5 000 | 14,97484 Kč | 74 874,20 Kč |
| Unit Price without VAT: | 31,36000 Kč |
|---|---|
| Unit Price with VAT: | 37,94560 Kč |



