
2EDL8034F5BXUMA1 | |
|---|---|
DigiKey Part Number | 448-2EDL8034F5BXUMA1TR-ND - Tape & Reel (TR) 448-2EDL8034F5BXUMA1CT-ND - Cut Tape (CT) 448-2EDL8034F5BXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDL8034F5BXUMA1 |
Description | 2EDL8034F5BXUMA1 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-8-92 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDL8034F5BXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | 2.1V, 1.9V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 4.4ns, 3.3ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,35500 Kč | 213,55 Kč |
| 25 | 19,36000 Kč | 484,00 Kč |
| 100 | 17,16590 Kč | 1 716,59 Kč |
| 250 | 16,12060 Kč | 4 030,15 Kč |
| 500 | 15,48980 Kč | 7 744,90 Kč |
| 1 000 | 14,97073 Kč | 14 970,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,42277 Kč | 36 056,93 Kč |
| 5 000 | 14,09243 Kč | 70 462,15 Kč |
| 7 500 | 13,92702 Kč | 104 452,65 Kč |
| 12 500 | 13,74381 Kč | 171 797,62 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |


