


NEX90530BPA-Q100F | |
|---|---|
DigiKey Part Number | 1727-NEX90530BPA-Q100FTR-ND - Tape & Reel (TR) 1727-NEX90530BPA-Q100FCT-ND - Cut Tape (CT) 1727-NEX90530BPA-Q100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEX90530BPA-Q100F |
Description | NEX90530BPA-Q100/SOT8062/HTSSO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSSOP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 µA |
Series | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage Dropout (Max) 0.8V @ 300mA | Supplier Device Package 8-HTSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NEX90230BPA-Q100F | Nexperia USA Inc. | 250 | 1727-NEX90230BPA-Q100FCT-ND | 27,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,74600 Kč | 207,46 Kč |
| 25 | 18,79760 Kč | 469,94 Kč |
| 100 | 16,64930 Kč | 1 664,93 Kč |
| 250 | 15,62588 Kč | 3 906,47 Kč |
| 500 | 15,00854 Kč | 7 504,27 Kč |
| 1 000 | 14,77839 Kč | 14 778,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,73742 Kč | 54 949,68 Kč |
| 8 000 | 13,45413 Kč | 107 633,04 Kč |
| 12 000 | 13,31224 Kč | 159 746,88 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |

