


NEX90230BPA-Q100F | |
|---|---|
DigiKey Part Number | 1727-NEX90230BPA-Q100FTR-ND - Tape & Reel (TR) 1727-NEX90230BPA-Q100FCT-ND - Cut Tape (CT) 1727-NEX90230BPA-Q100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEX90230BPA-Q100F |
Description | NEX90230BPA-Q100/SOT8062/HTSSO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSSOP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 µA |
Series | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage Dropout (Max) 0.8V @ 300mA | Supplier Device Package 8-HTSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NEX90530BPA-Q100F | Nexperia USA Inc. | 236 | 1727-NEX90530BPA-Q100FCT-ND | 28,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,13700 Kč | 201,37 Kč |
| 25 | 18,25160 Kč | 456,29 Kč |
| 100 | 16,16430 Kč | 1 616,43 Kč |
| 250 | 15,17064 Kč | 3 792,66 Kč |
| 500 | 14,57136 Kč | 7 285,68 Kč |
| 1 000 | 14,07769 Kč | 14 077,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,33735 Kč | 53 349,40 Kč |
| 8 000 | 13,06225 Kč | 104 498,00 Kč |
| 12 000 | 12,92443 Kč | 155 093,16 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

