Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSSOP
8 TSSOP

NEX90230BPA-Q100F

DigiKey Part Number
1727-NEX90230BPA-Q100FTR-ND - Tape & Reel (TR)
1727-NEX90230BPA-Q100FCT-ND - Cut Tape (CT)
1727-NEX90230BPA-Q100FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NEX90230BPA-Q100F
Description
NEX90230BPA-Q100/SOT8062/HTSSO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 µA
Series
PSRR
60dB (100Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Power Good
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
40V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Voltage Dropout (Max)
0.8V @ 300mA
Supplier Device Package
8-HTSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NEX90530BPA-Q100FNexperia USA Inc.2361727-NEX90530BPA-Q100FCT-ND28,56000 KčParametric Equivalent
In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1020,13700 Kč201,37 Kč
2518,25160 Kč456,29 Kč
10016,16430 Kč1 616,43 Kč
25015,17064 Kč3 792,66 Kč
50014,57136 Kč7 285,68 Kč
1 00014,07769 Kč14 077,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00013,33735 Kč53 349,40 Kč
8 00013,06225 Kč104 498,00 Kč
12 00012,92443 Kč155 093,16 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč