
NEVB-NID1101UL | |
|---|---|
DigiKey Part Number | 1727-NEVB-NID1101UL-ND |
Manufacturer | |
Manufacturer Product Number | NEVB-NID1101UL |
Description | EVAL BOARD FOR NID1101 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | NID1101 - Ideal Diode Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Ideal Diode | |
Embedded | - | |
Utilized IC / Part | NID1101 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 692,30000 Kč | 692,30 Kč |
| Unit Price without VAT: | 692,30000 Kč |
|---|---|
| Unit Price with VAT: | 837,68300 Kč |




