New Product
NID1100 - Ideal Diode Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NEVB-NID1100UL

DigiKey Part Number
1727-NEVB-NID1100UL-ND
Manufacturer
Manufacturer Product Number
NEVB-NID1100UL
Description
EVAL BOARD FOR NID1100
Customer Reference
Detailed Description
NID1100 - Ideal Diode Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Ideal Diode
Embedded
No
Utilized IC / Part
NID1100
Primary Attributes
-
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:2
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 497,16000 Kč1 497,16 Kč
Manufacturers Standard Package
Unit Price without VAT:1 497,16000 Kč
Unit Price with VAT:1 811,56360 Kč