
NEVB-NCA9700DQUL | |
|---|---|
DigiKey Part Number | 1727-NEVB-NCA9700DQUL-ND |
Manufacturer | |
Manufacturer Product Number | NEVB-NCA9700DQUL |
Description | EVAL BOARD FOR NCA9700 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | NCA9700 - Buffer/Repeater Interface Evaluation Board |
Category | Embedded No |
Manufacturer Nexperia USA Inc. | Utilized IC / Part NCA9700 |
Packaging Bulk | Primary Attributes 2-Channel (Dual) |
Part Status Active | Secondary Attributes I2C Interface(s) |
Type Interface | Contents Board(s) |
Function Buffer/Repeater | Base Product Number |
| Bulk: | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 025,05000 Kč | 2 025,05 Kč |
| Unit Price without VAT: | 2 025,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 450,31050 Kč |



