
MIKROE-6785 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6785-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6785 |
Description | I2C REPEATER CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NCA9700 I2C Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer MikroElektronika | Function I2C |
Packaging Bulk | Utilized IC / Part NCA9700 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,98000 Kč | 230,98 Kč |
| Unit Price without VAT: | 230,98000 Kč |
|---|---|
| Unit Price with VAT: | 279,48580 Kč |



