
NEH7110BUHP | |
|---|---|
DigiKey Part Number | 1727-NEH7110BUHPTR-ND - Tape & Reel (TR) 1727-NEH7110BUHPCT-ND - Cut Tape (CT) 1727-NEH7110BUHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEH7110BUHP |
Description | INDUCTORLESS ENERGY HARVESTING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 28-HVQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 0V ~ 4.5V |
Manufacturer Nexperia USA Inc. | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-VFQFN Exposed Pad |
Applications Energy Harvesting | Supplier Device Package 28-HVQFN (4x4) |
Current - Supply 2.1µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 40,44200 Kč | 404,42 Kč |
| 25 | 36,94800 Kč | 923,70 Kč |
| 100 | 33,11800 Kč | 3 311,80 Kč |
| 250 | 31,28952 Kč | 7 822,38 Kč |
| 500 | 30,52060 Kč | 15 260,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,16112 Kč | 84 483,36 Kč |
| 6 000 | 27,61314 Kč | 165 678,84 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |





