
NEH7100BUHP | |
|---|---|
DigiKey Part Number | 1727-NEH7100BUHPTR-ND - Tape & Reel (TR) 1727-NEH7100BUHPCT-ND - Cut Tape (CT) 1727-NEH7100BUHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEH7100BUHP |
Description | INDUCTORLESS ENERGY HARVESTING |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 28-HVQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | 2.1µA | |
Voltage - Supply | 0V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-HVQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 44,34800 Kč | 443,48 Kč |
| 25 | 40,57640 Kč | 1 014,41 Kč |
| 100 | 36,42520 Kč | 3 642,52 Kč |
| 250 | 34,44596 Kč | 8 611,49 Kč |
| 500 | 33,73328 Kč | 16 866,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,05709 Kč | 93 171,27 Kč |
| 6 000 | 30,46337 Kč | 182 780,22 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |




