24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCA9555PWJ

DigiKey Part Number
1727-NCA9555PWJTR-ND - Tape & Reel (TR)
1727-NCA9555PWJCT-ND - Cut Tape (CT)
1727-NCA9555PWJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCA9555PWJ
Description
I2C
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
10mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 544
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,08000 Kč37,08 Kč
1026,97500 Kč269,75 Kč
5022,93800 Kč1 146,90 Kč
10021,68820 Kč2 168,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,23225 Kč45 580,62 Kč
5 00017,81623 Kč89 081,15 Kč
Manufacturers Standard Package
Unit Price without VAT:37,08000 Kč
Unit Price with VAT:44,86680 Kč