46V Clamp 870mA Ipp Tvs Diode Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ33VALVL

DigiKey Part Number
1727-MMBZ33VALVLTR-ND - Tape & Reel (TR)
1727-MMBZ33VALVLCT-ND - Cut Tape (CT)
1727-MMBZ33VALVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ33VALVL
Description
TVS DIODE 26VWM 46VC TO236AB
Customer Reference
Detailed Description
46V Clamp 870mA Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
MMBZ33VALVL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
26V (Max)
Voltage - Breakdown (Min)
31.35V
Voltage - Clamping (Max) @ Ipp
46V
Current - Peak Pulse (10/1000µs)
870mA
Power - Peak Pulse
40W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
45pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 534
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,89000 Kč5,89 Kč
103,66300 Kč36,63 Kč
1002,28390 Kč228,39 Kč
5001,68190 Kč840,95 Kč
1 0001,48718 Kč1 487,18 Kč
2 0001,32278 Kč2 645,56 Kč
5 0001,14440 Kč5 722,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,89500 Kč8 950,00 Kč
20 0000,81244 Kč16 248,80 Kč
30 0000,77034 Kč23 110,20 Kč
50 0000,72302 Kč36 151,00 Kč
70 0000,69499 Kč48 649,30 Kč
100 0000,66775 Kč66 775,00 Kč
250 0000,60797 Kč151 992,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,89000 Kč
Unit Price with VAT:7,12690 Kč