Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent

MMBZ27VCL-QZ | |
|---|---|
DigiKey Part Number | 1727-MMBZ27VCL-QZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ27VCL-QZ |
Description | MMBZ27VCL-Q/SOT23/TO-236AB |
Customer Reference | |
Detailed Description | 38V Clamp 1A Ipp Tvs Diode Surface Mount TO-236AB |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 38V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 48pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,95519 Kč | 28 655,70 Kč |
| 60 000 | 0,87738 Kč | 52 642,80 Kč |
| Unit Price without VAT: | 0,95519 Kč |
|---|---|
| Unit Price with VAT: | 1,15578 Kč |




