MMBZ27VAHE3-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,27679 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 17
Unit Price: 7,49000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,49000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 995
Unit Price: 6,66000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,06695 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,95519 Kč
SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23

MMBZ27VAHE3-TP

DigiKey Part Number
353-MMBZ27VAHE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ27VAHE3-TP
Description
TVS DIODE 22VWM 40VC SOT23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
40V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
2
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V (Max)
Voltage - Breakdown (Min)
25.65V
Voltage - Clamping (Max) @ Ipp
40V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,27679 Kč3 830,37 Kč
6 0001,14835 Kč6 890,10 Kč
9 0001,08286 Kč9 745,74 Kč
15 0001,00922 Kč15 138,30 Kč
21 0000,96558 Kč20 277,18 Kč
30 0000,92314 Kč27 694,20 Kč
75 0000,82999 Kč62 249,25 Kč
150 0000,77243 Kč115 864,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,27679 Kč
Unit Price with VAT:1,54492 Kč