
MMBZ10VA-TR | |
|---|---|
DigiKey Part Number | 1727-MMBZ10VA-TR-ND - Tape & Reel (TR) 1727-MMBZ10VA-TRCT-ND - Cut Tape (CT) 1727-MMBZ10VA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ10VA-TR |
Description | MMBZ10VA-T/SOT23/TO-236AB |
Customer Reference | |
Detailed Description | 18V (Typ) Clamp 1.4A Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V (Max) | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 18V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1.4A | |
Power - Peak Pulse | 20W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 55pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 100 | 1,72390 Kč | 172,39 Kč |
| 500 | 1,25736 Kč | 628,68 Kč |
| 1 000 | 1,10596 Kč | 1 105,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82823 Kč | 2 484,69 Kč |
| 6 000 | 0,73850 Kč | 4 431,00 Kč |
| 9 000 | 0,69272 Kč | 6 234,48 Kč |
| 15 000 | 0,64119 Kč | 9 617,85 Kč |
| 21 000 | 0,61065 Kč | 12 823,65 Kč |
| 30 000 | 0,58094 Kč | 17 428,20 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |





