MMBT3904-QR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 535 544
Unit Price: 2,94000 Kč
Datasheet

Direct


onsemi
In Stock: 10 677
Unit Price: 2,94000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 800
Unit Price: 4,20000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT3904-QR

DigiKey Part Number
1727-MMBT3904-QRTR-ND - Tape & Reel (TR)
1727-MMBT3904-QRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMBT3904-QR
Description
TRANS NPN 40V 0.2A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
250 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,57500 Kč15,75 Kč
1000,96590 Kč96,59 Kč
5000,69630 Kč348,15 Kč
1 0000,60810 Kč608,10 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,49527 Kč1 485,81 Kč
6 0000,43812 Kč2 628,72 Kč
9 0000,40895 Kč3 680,55 Kč
15 0000,37606 Kč5 640,90 Kč
21 0000,35657 Kč7 487,97 Kč
30 0000,33759 Kč10 127,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč