LSF0108BQ-Q100X is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 23,72000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 776
Unit Price: 32,67000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
20-VFQFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSF0108BQ-Q100X

DigiKey Part Number
1727-LSF0108BQ-Q100XTR-ND - Tape & Reel (TR)
1727-LSF0108BQ-Q100XCT-ND - Cut Tape (CT)
1727-LSF0108BQ-Q100XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSF0108BQ-Q100X
Description
IC XLTR VL BIDIR 20-DHVQFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100MHz 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
0.95 V ~ 4.5 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
100MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-DHVQFN (4.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,22000 Kč26,22 Kč
1018,89200 Kč188,92 Kč
5015,93740 Kč796,87 Kč
10015,02190 Kč1 502,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,40183 Kč37 205,49 Kč
6 00012,11201 Kč72 672,06 Kč
Manufacturers Standard Package
Unit Price without VAT:26,22000 Kč
Unit Price with VAT:31,72620 Kč