
LSF0102DPH | |
|---|---|
DigiKey Part Number | 1727-LSF0102DPHTR-ND - Tape & Reel (TR) 1727-LSF0102DPHCT-ND - Cut Tape (CT) 1727-LSF0102DPHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0102DPH |
Description | IC XLTR VL BIDIR 8-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LSF0102DPH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0 V ~ 5 V | |
Voltage - VCCB | 0 V ~ 5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 25 | 7,97080 Kč | 199,27 Kč |
| 100 | 6,95240 Kč | 695,24 Kč |
| 250 | 6,46572 Kč | 1 616,43 Kč |
| 500 | 6,17258 Kč | 3 086,29 Kč |
| 1 000 | 5,93152 Kč | 5 931,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,63341 Kč | 16 900,23 Kč |
| 6 000 | 5,48755 Kč | 32 925,30 Kč |
| 9 000 | 5,41450 Kč | 48 730,50 Kč |
| 15 000 | 5,33356 Kč | 80 003,40 Kč |
| 21 000 | 5,28625 Kč | 111 011,25 Kč |
| 30 000 | 5,24076 Kč | 157 222,80 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |




