Similar

IP4252CZ16-8-TTL,1 | |
|---|---|
DigiKey Part Number | 1727-5675-2-ND - Tape & Reel (TR) 1727-5675-1-ND - Cut Tape (CT) 1727-5675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IP4252CZ16-8-TTL,1 |
Description | FILTER RC(PI) 40 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 40Ohms, C = 12pF (Total) 16-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | IP4252CZ16-8-TTL,1 Models |
Category | Values R = 40Ohms, C = 12pF (Total) |
Manufacturer Nexperia USA Inc. | ESD Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Applications LAN, WAN |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 2nd | Package / Case 16-UFDFN Exposed Pad |
Technology RC (Pi) | Size / Dimension 0.130" L x 0.053" W (3.30mm x 1.35mm) |
Number of Channels 8 | Height 0.022" (0.55mm) |
Attenuation Value 12dB @ 800MHz ~ 3GHz | Base Product Number |
Resistance - Channel (Ohms) 40 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMI5208MUTAG | onsemi | 2 655 | EMI5208MUTAGOSCT-ND | 11,34000 Kč | Similar |



