
NUF8001MUT2G | |
|---|---|
DigiKey Part Number | NUF8001MUT2GOSTR-ND - Tape & Reel (TR) NUF8001MUT2GOSCT-ND - Cut Tape (CT) NUF8001MUT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUF8001MUT2G |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 12pF 16-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Resistance - Channel (Ohms) 100 |
Manufacturer onsemi | Values R = 100Ohms, C = 12pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | ESD Protection Yes |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Low Pass | Applications Data Lines for Mobile Devices |
Filter Order 2nd | Mounting Type Surface Mount |
Technology RC (Pi) | Package / Case 16-UFDFN Exposed Pad |
Number of Channels 8 | Size / Dimension 0.138" L x 0.047" W (3.50mm x 1.20mm) |
Center / Cutoff Frequency 160MHz (Cutoff) | Height 0.022" (0.55mm) |
Attenuation Value -25dB @ 800MHz ~ 5GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,26300 Kč | 122,63 Kč |
| 25 | 11,31360 Kč | 282,84 Kč |
| 50 | 10,63760 Kč | 531,88 Kč |
| 100 | 10,00550 Kč | 1 000,55 Kč |
| 250 | 9,22652 Kč | 2 306,63 Kč |
| 500 | 8,67890 Kč | 4 339,45 Kč |
| 1 000 | 8,16381 Kč | 8 163,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,05673 Kč | 21 170,19 Kč |
| 6 000 | 6,63799 Kč | 39 827,94 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |



