
IP4234CZ6,115 | |
|---|---|
DigiKey Part Number | 1727-1217-2-ND - Tape & Reel (TR) 1727-1217-1-ND - Cut Tape (CT) 1727-1217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IP4234CZ6,115 |
Description | TVS DIODE 5.5VWM 6TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Power Line Protection Yes |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 2.5pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case SC-74, SOT-457 |
Voltage - Reverse Standoff (Typ) 5.5V | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
Power - Peak Pulse 100W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 100 | 5,43430 Kč | 543,43 Kč |
| 500 | 4,10762 Kč | 2 053,81 Kč |
| 1 000 | 3,67885 Kč | 3 678,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,13353 Kč | 9 400,59 Kč |
| 6 000 | 2,85874 Kč | 17 152,44 Kč |
| 9 000 | 2,71870 Kč | 24 468,30 Kč |
| 15 000 | 2,56131 Kč | 38 419,65 Kč |
| 21 000 | 2,46809 Kč | 51 829,89 Kč |
| 30 000 | 2,37749 Kč | 71 324,70 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |





