Parametric Equivalent

HEF4794BT-Q100J | |
|---|---|
DigiKey Part Number | 1727-HEF4794BT-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HEF4794BT-Q100J |
Description | IC LED DRIVER LINEAR 40MA 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 40mA 16-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 15V |
Manufacturer Nexperia USA Inc. | Current - Output / Channel 40mA |
Series | Frequency 28MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 8 | Supplier Device Package 16-SO |
Voltage - Supply (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HEF4794BT,118 | Nexperia USA Inc. | 2 | 1727-4323-1-ND | 13,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,91871 Kč | 52 296,78 Kč |
| Unit Price without VAT: | 20,91871 Kč |
|---|---|
| Unit Price with VAT: | 25,31164 Kč |


