HEF4069UBT,652 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 35 862
Unit Price: 26,07000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 786
Unit Price: 10,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 467
Unit Price: 23,98000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 741
Unit Price: 19,81000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 067
Unit Price: 12,10000 Kč
Datasheet

Similar


onsemi
In Stock: 1 613
Unit Price: 5,05091 Kč
Datasheet

Similar


onsemi
In Stock: 3 595
Unit Price: 8,76000 Kč
Datasheet
Inverter IC 6 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4069UBT,652

DigiKey Part Number
1727-3545-ND
Manufacturer
Manufacturer Product Number
HEF4069UBT,652
Description
IC INVERTER 6CH 1-INP 14SO
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
HEF4069UBT,652 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
3.4mA, 3.4mA
Mfr
Input Logic Level - Low
1V ~ 2.5V
Series
Input Logic Level - High
4V ~ 12.5V
Packaging
Tube
Max Propagation Delay @ V, Max CL
30ns @ 15V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SO
Number of Inputs
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
3V ~ 15V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4069UBMRochester Electronics, LLC35 8622156-CD4069UBM-ND26,07000 KčSimilar
CD4069UBM96Texas Instruments1 786296-14476-1-ND10,84000 KčSimilar
CD4069UBMTTexas Instruments8 467296-49583-1-ND23,98000 KčSimilar
CD4069UBNSRTexas Instruments2 741296-14126-1-ND19,81000 KčSimilar
HCF4069YUM013TRSTMicroelectronics8 067497-14374-1-ND12,10000 KčSimilar
Obsolete
Marketplace Stock: 8 009 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

8 009In Stock
Ships from Rochester Electronics, LLC