HEF4051BT,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 28 821
Unit Price: 13,86000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 517
Unit Price: 13,23000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 57 320
Unit Price: 20,37000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 220
Unit Price: 20,78803 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 997
Unit Price: 154,34000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 077
Unit Price: 154,34000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8 132
Unit Price: 161,68000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9 001
Unit Price: 164,83000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 437
Unit Price: 148,46000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 94,10044 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 12
Unit Price: 155,39000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 153
Unit Price: 155,39000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 56,52675 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 966
Unit Price: 94,49000 Kč
Datasheet
1 Circuit IC Switch 8:1 155Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4051BT,652

DigiKey Part Number
1727-3807-ND
Manufacturer
Manufacturer Product Number
HEF4051BT,652
Description
IC MUX 8:1 155OHM 16SO
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 155Ohm 16-SO
Datasheet
 Datasheet
EDA/CAD Models
HEF4051BT,652 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
70MHz
Manufacturer
Nexperia USA Inc.
Channel Capacitance (CS(off), CD(off))
7.5pF
Packaging
Tube
Current - Leakage (IS(off)) (Max)
200nA
Part Status
Obsolete
Crosstalk
-50dB @ 1MHz
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
155Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
5Ohm
Supplier Device Package
16-SO
Voltage - Supply, Single (V+)
3V ~ 15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLHV4051DR2Gonsemi28 821NLHV4051DR2GOSCT-ND13,86000 KčDirect
CD4051BM96Texas Instruments517296-14271-1-ND13,23000 KčSimilar
CD4051BM96G3Texas Instruments57 320296-31505-1-ND20,37000 KčSimilar
CD4051BMG4Rochester Electronics, LLC1 2202156-CD4051BMG4-ND20,78803 KčSimilar
MAX4051ACSE+Analog Devices Inc./Maxim Integrated997MAX4051ACSE+-ND154,34000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types