
HEF4001BT-Q100J | |
|---|---|
DigiKey Part Number | 1727-8438-2-ND - Tape & Reel (TR) 1727-8438-1-ND - Cut Tape (CT) 1727-8438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4001BT-Q100J |
Description | IC GATE NOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 40ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,58000 Kč | 9,58 Kč |
| 10 | 6,66600 Kč | 66,66 Kč |
| 50 | 5,47820 Kč | 273,91 Kč |
| 100 | 5,11170 Kč | 511,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,10009 Kč | 10 250,23 Kč |
| 5 000 | 3,97816 Kč | 19 890,80 Kč |
| Unit Price without VAT: | 9,58000 Kč |
|---|---|
| Unit Price with VAT: | 11,59180 Kč |


