
GANB4R8-040CBAZ | |
|---|---|
DigiKey Part Number | 1727-GANB4R8-040CBAZTR-ND - Tape & Reel (TR) 1727-GANB4R8-040CBAZCT-ND - Cut Tape (CT) 1727-GANB4R8-040CBAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GANB4R8-040CBAZ |
Description | GANB4R8-040CBA/SOT8086/WLCSP22 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 20A (Ta) 13W (Ta) Surface Mount 22-WLCSP (2.1x2.1) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15.8 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) 40V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 887 pF @ 20 V |
FET Type | Power Dissipation (Max) 13W (Ta) |
Technology | Operating Temperature -40°C ~ 125°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 22-WLCSP (2.1x2.1) |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 4.8mOhm @ 10A, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 42,20600 Kč | 422,06 Kč |
| 100 | 29,11160 Kč | 2 911,16 Kč |
| 500 | 23,51230 Kč | 11 756,15 Kč |
| 1 000 | 22,48886 Kč | 22 488,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,76634 Kč | 49 415,85 Kč |
| 5 000 | 18,56416 Kč | 92 820,80 Kč |
| 7 500 | 18,37325 Kč | 137 799,38 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |


